Part Details for F16025LWBK199 by Alpha Wire
Overview of F16025LWBK199 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for F16025LWBK199
F16025LWBK199 CAD Models
F16025LWBK199 Part Data Attributes
|
F16025LWBK199
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
F16025LWBK199
Alpha Wire
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Reach Compliance Code | unknown | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.309 mm2 | |
Diameter | 20.14 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Number of Conductors | 25 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Resistance | 0.014 Ω | |
Shielding | NO | |
Stranding | 65X34 | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | CONTROL CABLE/COMMAND CABLE |