Part Details for F1912NCGI by Integrated Device Technology Inc
Overview of F1912NCGI by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for F1912NCGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ |
Part Details for F1912NCGI
F1912NCGI CAD Models
F1912NCGI Part Data Attributes
|
F1912NCGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
F1912NCGI
Integrated Device Technology Inc
VFQFPN-20, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | 4 X 4 MM, GREEN, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | NCG20P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM JITTER ATTENUATOR | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |