-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-bit 0.5 dB Glitch-Free™ Wideband Digital Step Attenuator, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1778
|
Newark | Rf Attenuator, 1Mhz-4Ghz, 105Deg C Rohs Compliant: Yes |Renesas F1912NCGI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$2.6900 | Buy Now |
DISTI #
800-2972-ND
|
DigiKey | RF ATTENUATOR 0.5DB 50OHM 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1274 In Stock |
|
$3.2522 / $6.5000 | Buy Now |
DISTI #
F1912NCGI
|
Avnet Americas | 6-bit 0.5 dB Glitch-Free Wideband Digital Step Attenuator - Trays (Alt: F1912NCGI) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.9210 / $3.3350 | Buy Now |
DISTI #
972-F1912NCGI
|
Mouser Electronics | Attenuators 6-Bit 0.5dB Wideband 31.5dB Attenuator RoHS: Compliant | 428 |
|
$3.2500 / $5.0700 | Buy Now |
|
Future Electronics | F1912NCGI Series ±0.5 dB 4 GHz 50 Ohm 1.5 W RF Attenuator - WFQFN-20EP RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$3.1100 / $3.6100 | Buy Now |
|
Renesas Electronics America | RF ATTENUATOR 0.5DB 50OHM 20QFN Min Qty: 1 Container: Tray | 1274 |
|
$3.2522 / $6.5000 | Buy Now |
DISTI #
F1912NCGI
|
Avnet Americas | 6-bit 0.5 dB Glitch-Free Wideband Digital Step Attenuator - Trays (Alt: F1912NCGI) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.9210 / $3.3350 | Buy Now |
|
Ameya Holding Limited | Min Qty: 490 | 652 |
|
$4.4583 / $4.5962 | Buy Now |
DISTI #
F1912NCGI
|
Avnet Americas | 6-bit 0.5 dB Glitch-Free Wideband Digital Step Attenuator - Trays (Alt: F1912NCGI) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.9210 / $3.3350 | Buy Now |
DISTI #
F1912NCGI
|
Avnet Silica | 6-bit 0.5 dB Glitch-Free Wideband Digital Step Attenuator (Alt: F1912NCGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F1912NCGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F1912NCGI
Renesas Electronics Corporation
6-bit 0.5 dB Glitch-Free™ Wideband Digital Step Attenuator, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 20 | |
Manufacturer Package Code | NCG20P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | PCM JITTER ATTENUATOR | |
Terminal Finish | MATTE TIN |