Part Details for F1NST8AC by Johnson Electric Group
Overview of F1NST8AC by Johnson Electric Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1NST8AC
F1NST8AC CAD Models
F1NST8AC Part Data Attributes
|
F1NST8AC
Johnson Electric Group
Buy Now
Datasheet
|
Compare Parts:
F1NST8AC
Johnson Electric Group
Snap Acting/Limit Switch, SPDT, Horizontal, 2A, 30VDC, 3.2mm, 5 PCB Hole Cnt, Solder Terminal, Cam Follower Actuator, Through Hole-right Angle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHNSON ELECTRIC GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.728 inch | |
Actuator Travel | 3.2 mm | |
Actuator Type | CAM FOLLOWER | |
Body Breadth | 4.8 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 14.6 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE66 | |
Insulator Material | POLYAMIDE66 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.6 N | |
Operating Position | 0.4 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Pre-Travel-Max | 3.2 mm | |
Sealing | IP54; IP5K4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.12 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |