Part Details for F1T4GHB0 by Taiwan Semiconductor
Overview of F1T4GHB0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for F1T4GHB0
F1T4GHB0 CAD Models
F1T4GHB0 Part Data Attributes
|
F1T4GHB0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
F1T4GHB0
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for F1T4GHB0
This table gives cross-reference parts and alternative options found for F1T4GHB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1T4GHB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR104SGR0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | F1T4GHB0 vs FR104SGR0 |
1A4-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | F1T4GHB0 vs 1A4-H |
RG4S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | F1T4GHB0 vs RG4S |
SF10-04G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Frontier Electronics Co Ltd | F1T4GHB0 vs SF10-04G |
FR104SG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | HY Electronic Corp | F1T4GHB0 vs FR104SG |
1A4-T | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | F1T4GHB0 vs 1A4-T |
SS5616US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | F1T4GHB0 vs SS5616US |
1SR139-400H03 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MSR, 2 PIN | ROHM Semiconductor | F1T4GHB0 vs 1SR139-400H03 |
SV4246US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | F1T4GHB0 vs SV4246US |
HER105SGP1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | F1T4GHB0 vs HER105SGP1 |