Part Details for F20023-01-08 by Coleman Cable Inc
Overview of F20023-01-08 by Coleman Cable Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F20023-01-08
F20023-01-08 CAD Models
F20023-01-08 Part Data Attributes
|
F20023-01-08
Coleman Cable Inc
Buy Now
Datasheet
|
Compare Parts:
F20023-01-08
Coleman Cable Inc
Wire And Cable, 20AWG, 25V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COLEMAN CABLE INC | |
Reach Compliance Code | unknown | |
Additional Feature | DC VOLTAGE: 60 V | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.62 mm | |
Insulator Material | CROSSLINKED POLYETHYLENE | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 25 V | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |