Datasheets
F221K25S3NN63J5R by:

Ceramic Capacitor, Ceramic,

Part Details for F221K25S3NN63J5R by Vishay Intertechnologies

Overview of F221K25S3NN63J5R by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F221K25S3NN63J5R

Part # Distributor Description Stock Price Buy
DISTI # 57AC2081
Newark Cap, 220Pf, 1 Kv, 10%, S3N, Capacitance:220Pf, Voltage Rating:1Kv, Product Range:F Series, Capacitance Tolerance:± 10%, Dielectric Characteristic:S3N, Lead Spacing:5Mm, Capacitor Terminals:Radial Leaded, Operating Temperature Rohs Compliant: Yes |Vishay F221K25S3NN63J5R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 9471
  • 1 $0.2500
  • 10 $0.1490
  • 25 $0.1260
  • 50 $0.1040
  • 100 $0.0840
  • 500 $0.0730
$0.0730 / $0.2500 Buy Now
Future Electronics F Series Ø 6.5 x 4 mm 220 pF 1 kV ±10 % Y5R Low Loss Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag 0
Bag
  • 1,000 $0.0837
  • 3,000 $0.0804
  • 10,000 $0.0770
  • 20,000 $0.0751
  • 40,000 $0.0716
$0.0716 / $0.0837 Buy Now
Future Electronics F Series Ø 6.5 x 4 mm 220 pF 1 kV ±10 % Y5R Low Loss Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag 0
Bag
  • 1,000 $0.0837
  • 3,000 $0.0804
  • 10,000 $0.0770
  • 20,000 $0.0751
  • 40,000 $0.0716
$0.0716 / $0.0837 Buy Now
DISTI # F221K25S3NN63J5R
Avnet Abacus Single Layer Ceramic Capacitor, 220 pF, 1 kV, � 10%, S3N (N3300), 5 mm, PC Pin (Alt: F221K25S3NN63J5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days Abacus - 0
Buy Now
DISTI # 2860057
Farnell CAP, 220PF, 1 KV, 10%, S3N RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each 9471
  • 1 $0.1680
  • 50 $0.1210
  • 100 $0.0950
  • 250 $0.0844
  • 500 $0.0749
  • 1,000 $0.0660
  • 5,000 $0.0617
  • 10,000 $0.0587
$0.0587 / $0.1680 Buy Now

Part Details for F221K25S3NN63J5R

F221K25S3NN63J5R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

F221K25S3NN63J5R Part Data Attributes

F221K25S3NN63J5R Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
F221K25S3NN63J5R Vishay Intertechnologies Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Samacsys Manufacturer Vishay
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 6.5 mm
JESD-609 Code e3
Length 6.5 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -30 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 1000 V
Surface Mount NO
Temperature Characteristics Code S3N
Temperature Coefficient -3300+/-2500ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - hot dipped
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F221K25S3NN63J5R by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F221K25S3NN63J5R by Vishay Intertechnologies

  • Please alert me when F221K25S3NN63J5R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following F221K25S3NN63J5R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F221K25S3NN63J5R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following F221K25S3NN63J5R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F221K25S3NN63J5R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F221K25S3NN63J5R by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: