-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1401
|
Newark | F 1Kv 220Pf ? 10% Y5R Ammo E3 Rohs Compliant: Yes |Vishay F221K25Y5RN6UK5R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 / $0.0720 | Buy Now |
DISTI #
93K3289
|
Newark | Ceramic Disc & Plate Capacitor, F Series, 220 Pf, 10%, Y5R, 1 Kv, Radial Leaded Rohs Compliant: Yes |Vishay F221K25Y5RN6UK5R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4780 |
|
$0.1230 / $0.3200 | Buy Now |
DISTI #
F221K25Y5RN6UK5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 220 pF, 1 kV, ± 10%, Y5R, 5 mm, PC Pin - Ammo Pack (Alt: F221K25Y5RN6UK5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0454 / $0.0576 | Buy Now |
DISTI #
594-F221K25Y5RN6UK5R
|
Mouser Electronics | Ceramic Disc Capacitors 220pF 1Kvolt 10% Y5R 5mm LS RoHS: Compliant | 11374 |
|
$0.0500 / $0.3000 | Buy Now |
|
Future Electronics | 220 pF 10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0492 | Buy Now |
DISTI #
F221K25Y5RN6UK5R
|
TTI | Ceramic Disc Capacitors 220pF 1Kvolt 10% Y5R 5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0460 / $0.0630 | Buy Now |
DISTI #
F221K25Y5RN6UK5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 220 pF, 1 kV, ± 10%, Y5R, 5 mm, PC Pin - Ammo Pack (Alt: F221K25Y5RN6UK5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0433 / $0.0517 | Buy Now |
DISTI #
F221K25Y5RN6UK5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 220 pF, 1 kV, ± 10%, Y5R, 5 mm, PC Pin - Ammo Pack (Alt: F221K25Y5RN6UK5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0433 / $0.0517 | Buy Now |
DISTI #
F221K25Y5RN6UK5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 220 pF, 1 kV, � 10%, Y5R, 5 mm, PC Pin (Alt: F221K25Y5RN6UK5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
F221K25Y5RN6UK5R
|
Avnet Asia | Single Layer Ceramic Capacitor, 220 pF, 1 kV, ± 10%, Y5R, 5 mm, PC Pin (Alt: F221K25Y5RN6UK5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F221K25Y5RN6UK5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F221K25Y5RN6UK5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for F221K25Y5RN6UK5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F221K25Y5RN6UK5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F221K25Y5RN63J5R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F221K25Y5RN6UK5R vs F221K25Y5RN63J5R |
F221K25Y5RN6UJ5R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F221K25Y5RN6UK5R vs F221K25Y5RN6UJ5R |