Part Details for F2415N-1WR3 by MORNSUN
Overview of F2415N-1WR3 by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for F2415N-1WR3
F2415N-1WR3 CAD Models
F2415N-1WR3 Part Data Attributes:
|
F2415N-1WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
F2415N-1WR3
MORNSUN
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, PACKAGE-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | PACKAGE-8/4 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-T4 | |
Length | 12.7 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265175 Vrms | |
Seated Height-Max | 8.45 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 260 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.16 mm |