Part Details for F280049CPMS by Texas Instruments
Results Overview of F280049CPMS by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F280049CPMS Information
F280049CPMS by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for F280049CPMS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
F280049CPMS
|
TME | IC: microcontroller, 100MHz, LQFP64, CAN,I2C,LIN,SPI,UART Min Qty: 1 | 0 |
|
$12.9600 | RFQ |
|
|
Chip Stock | C2000â„¢32-bitMCUwith100-MHz,FPU,TMU,256-kbFlash,CLA,InstaSPIN-FOC,CLB,PGAs,SDFM64-LQFP-40to125 | 21530 |
|
RFQ | |
|
|
LCSC | LQFP-64(10x10) Microcontrollers RoHS | 91 |
|
$6.8899 / $10.0688 | Buy Now |
|
|
Vyrian | Peripheral ICs | 315 |
|
RFQ | |
|
|
Win Source Electronics | IC MCU 32BIT 256KB FLASH 64LQFP / C28x series Microcontroller IC 32-Bit Single-Core 100MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) | 24691 |
|
$5.8286 / $7.5285 | Buy Now |
US Tariff Estimator: F280049CPMS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for F280049CPMS
F280049CPMS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
F280049CPMS Part Data Attributes
|
|
F280049CPMS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
F280049CPMS
Texas Instruments
C2000™ 32-bit MCU with 100-MHz, FPU, TMU, 256-kb Flash, CLA, InstaSPIN-FOC, CLB, PGAs, SDFM 64-LQFP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.50 | |
| Date Of Intro | 2017-08-24 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 6 | |
| Number of I/O Lines | 26 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 102400 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 100 Mhz | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for F280049CPMS
This table gives cross-reference parts and alternative options found for F280049CPMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F280049CPMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| F280049CRSHSR | Texas Instruments | $4.7621 | C2000™ 32-bit MCU with 100-MHz, FPU, TMU, 256-kb Flash, CLA, InstaSPIN-FOC, CLB, PGAs, SDFM 56-VQFN -40 to 125 | F280049CPMS vs F280049CRSHSR |
| F280049CPZQR | Texas Instruments | $5.4354 | Automotive C2000™ 32-bit MCU w/ 100 MHz, FPU, TMU, 256 KB flash, CLA, InstaSPIN-FOC, CLB, PGAs, SDFM 100-LQFP -40 to 125 | F280049CPMS vs F280049CPZQR |
| TMS320F280049CPZQR | Texas Instruments | Check for Price | Microcontroller, 32-Bit, FLASH, TMS320 CPU, 100MHz, CMOS, PQFP100 | F280049CPMS vs TMS320F280049CPZQR |
| F280049CPZQ | Texas Instruments | Check for Price | Piccolo Microcontroller With InstaSPIN-FOC and CLB 100-LQFP -40 to 125 | F280049CPMS vs F280049CPZQ |
F280049CPMS Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper device initialization and prevents latch-up.
-
To minimize wear and tear on the flash memory, use the device's built-in wear leveling and error correction mechanisms. Additionally, implement a flash memory management strategy that limits the number of write cycles and distributes writes evenly across the memory.
-
Use the device's built-in watchdog timer module, which can be configured to reset the device in case of a software fault. The watchdog timer can be fed by the internal clock or an external clock source.
-
Use the device's low-power modes, such as IDLE or STANDBY, to reduce power consumption. Additionally, optimize the clock frequency, disable unused peripherals, and use the device's power gating features to minimize power consumption.
-
Use the device's built-in debug features, such as the JTAG interface, to debug the device. Additionally, use software tools, such as the Texas Instruments Code Composer Studio, to debug and optimize the code.