Part Details for F370J1EP by Esterline Power Systems
Overview of F370J1EP by Esterline Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for F370J1EP
F370J1EP CAD Models
F370J1EP Part Data Attributes
|
F370J1EP
Esterline Power Systems
Buy Now
Datasheet
|
Compare Parts:
F370J1EP
Esterline Power Systems
Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 48VDC (Coil), 2400mW (Coil), 1A (Contact), 72VDC (Contact), DC Input, DC Output, Socket Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 13.3 mm | |
Body Height | 28.6 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 17.5 V | |
Coil Power | 2400 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 955 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@72VDC | |
Contact Voltage(DC)-Max | 72 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 26mm x 13.3mm x 28.6mm | |
Reference Standard | CECC; MIL-R-6106 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SNAP ON |