There are no models available for this part yet.
Overview of F43KN3100ZB01K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F43KN3100ZB01K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AC9643
|
Newark | 0,1 275V |Kemet F43KN3100ZB01K RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.5200 | Buy Now | |
DISTI #
80-F43KN3100ZB01K
|
Mouser Electronics | Film Capacitors 275vac 0.1uF 10% RoHS: Compliant | 0 |
|
$1.0100 / $2.6600 | Order Now | |
DISTI #
F43KN3100ZB01K
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 275 VAC, -20%, +80%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F43KN3100ZB01K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for F43KN3100ZB01K by KEMET Corporation
Part Data Attributes for F43KN3100ZB01K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED AC VOLTAGE (V): 275, SAFETY CLASS X2
|
Capacitance
|
0.1 µF
|
Capacitance Negative Tolerance
|
10%
|
Capacitance Positive Tolerance
|
10%
|
First Element Resistance
|
100 Ω
|
JESD-609 Code
|
e3
|
Length
|
26.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Capacitor Elements
|
1
|
Number of Functions
|
1
|
Number of RC Elements
|
1
|
Number of Resistor Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Resistance Tolerance
|
10%
|
Resistor/Capacitor Network Type
|
RC NETWORK
|
Seated Height-Max
|
17.1 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
8.7 mm
|