Part Details for F470S1J1EP by Esterline Power Systems
Overview of F470S1J1EP by Esterline Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for F470S1J1EP
F470S1J1EP CAD Models
F470S1J1EP Part Data Attributes
|
F470S1J1EP
Esterline Power Systems
Buy Now
Datasheet
|
Compare Parts:
F470S1J1EP
Esterline Power Systems
Power/Signal Relay, 3PDT, Momentary, 0.05A (Coil), 48VDC (Coil), 2413mW (Coil), 1A (Contact), 72VDC (Contact), DC Input, DC Output, Socket Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 26 mm | |
Body Height | 25.7 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 17.5 V | |
Coil Power | 2413 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 955 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@72VDC | |
Contact Voltage(DC)-Max | 72 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 26mm x 26mm x 25.7mm | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SNAP ON |