F472J1E
Description: Power/Signal Relay, 4PDT, Latched, 0.027A (Coil), 48VDC (Coil), 1296mW (Coil), 1A (Contact), 72VDC (Contact), DC Input, DC Output, Socket Mount,

Overview of F472J1E by Esterline Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F472J1E by Esterline Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F472J1E by Esterline Power Systems

F472J1E
Esterline Power Systems
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEACH INTERNATIONAL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.49.00.50
Additional Feature
PANEL MOUNTABLE
Body Breadth
26 mm
Body Height
25.7 mm
Body Length or Diameter
26 mm
Coil Current(DC)-Max
0.027 A
Coil Operate Voltage(DC)
33.6 V
Coil Power
1296 mW
Coil Release Voltage(DC)
33.6 V
Coil Resistance
1800 Ω
Coil Voltage(DC)-Max
48 V
Coil/Input Supply Type
DC
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@72VDC
Contact Voltage(DC)-Max
72 V
Contact/Output Supply Type
DC
Electrical Life
1000000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
SOCKET MOUNT
Operate Time
16 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
26mm x 26mm x 25.7mm
Relay Action
LATCHED
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
16 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Terminal Finish
TIN
Termination Type
SNAP ON
Want to compare parts?
  1. F472J1E
    Esterline Power Systems
    Power/Signal Relay, 4PDT, Latched, 0.027A (Coil), 48VDC (Coil), 1296mW (Coil), 1A (Contact), 72VDC (Contact), DC Input, DC Output, Socket Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F472J1E by Esterline Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F472J1E by Esterline Power Systems

Select Manufacturer
Which Manufacturer of F472J1E would you like to use for your alert(s)?
  • Please alert me when F472J1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F472J1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F472J1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F472J1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F472J1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F472J1E by Esterline Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: