Part Details for F4R-HPDMDM-3M by CommScope Inc
Overview of F4R-HPDMDM-3M by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for F4R-HPDMDM-3M
F4R-HPDMDM-3M CAD Models
F4R-HPDMDM-3M Part Data Attributes:
|
F4R-HPDMDM-3M
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
F4R-HPDMDM-3M
CommScope Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Connector Side1 | 7-16 DIN MALE | |
Connector Side2 | 7-16 DIN MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |