Part Details for F4VMPLCAG by CommScope Inc
Overview of F4VMPLCAG by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F4VMPLCAG
F4VMPLCAG CAD Models
F4VMPLCAG Part Data Attributes:
|
F4VMPLCAG
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
F4VMPLCAG
CommScope Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Connector Side1 | MPO-12/UPC | |
Connector Side2 | LC/UPC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 36 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |