Part Details for F6HG2G441EG65-J by TAIYO YUDEN
Overview of F6HG2G441EG65-J by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6HG2G441EG65-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1202
|
Newark | Saw Filter, 1Ghz To 5Ghz, Smd-5, Center Frequency:2.441Ghz, Pass Band Frequency:1Ghz A 5Ghz, Saw Filter Applications:Bluetooth, Wlan, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:F6 Series Rohs Compliant: Yes |Taiyo Yuden F6HG2G441EG65-J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 | Buy Now |
DISTI #
587-5253-1-ND
|
DigiKey | FILTER SAW 2.441GHZ 5SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
495 In Stock |
|
$1.2322 / $2.6900 | Buy Now |
DISTI #
F6HG2G441EG65-J
|
Avnet Americas | SAW Filter for Mobile Communication 2.441GHz 50Ohm 5-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: F6HG2G441EG65-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.6091 | Buy Now |
DISTI #
963-F6HG2G441EG65-J
|
Mouser Electronics | Signal Conditioning 2.441GHz 1.3dB 50Ohms SAW Filters RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $3.2800 | Buy Now |
DISTI #
F6HG2G441EG65-J
|
Avnet Americas | SAW Filter for Mobile Communication 2.441GHz 50Ohm 5-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: F6HG2G441EG65-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.6091 | Buy Now |
DISTI #
F6HG2G441EG65-J
|
Avnet Americas | SAW Filter for Mobile Communication 2.441GHz 50Ohm 5-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: F6HG2G441EG65-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.6091 | Buy Now |
DISTI #
2860375
|
element14 Asia-Pacific | SAW FILTER, 1GHZ TO 5GHZ, SMD-5 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3807 / $2.8569 | Buy Now |
DISTI #
2860375
|
Farnell | SAW FILTER, 1GHZ TO 5GHZ, SMD-5 RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 0 |
|
$1.7424 / $2.9870 | Buy Now |
Part Details for F6HG2G441EG65-J
F6HG2G441EG65-J CAD Models
F6HG2G441EG65-J Part Data Attributes
|
F6HG2G441EG65-J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F6HG2G441EG65-J
TAIYO YUDEN
FILTER SAW 2.441GHZ WLAN SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Average Input Power | 0.63 W | |
Center or Cutoff Frequency (fo/fc) | 2472 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM//6.8nH | |
Insertion Loss-Max | 2.4 dB | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM//6.8nH Ω | |
Packing Method | TR | |
VSWR | 2 | |
Width | 0.9 mm |