Part Details for F8-24 by Triad Magnetics
Overview of F8-24 by Triad Magnetics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for F8-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1721-ND
|
DigiKey | PWR XFMR LAMINATED 100VA CHAS MT Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$19.1624 / $23.1900 | Buy Now |
DISTI #
553-F8-24
|
Mouser Electronics | Power Transformers POWER XFMR 24.0Vct@4.0A UL/cUL 115V QUICK PACK w/LUGS/F8-24 RoHS: Compliant | 70 |
|
$19.1600 / $22.0500 | Buy Now |
DISTI #
V99:2348_17694873
|
Arrow Electronics | Power Transformer 2500VAC 100VA 5 Terminal Quick Connect Flange Mount Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2316 | Americas - 49 |
|
$19.6600 / $21.5200 | Buy Now |
DISTI #
70218294
|
RS | Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 24 (CT)VAC | Triad Magnetics F8-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$21.2900 / $23.6500 | Buy Now |
|
Future Electronics | POWER XFMR 24.0Vct@4.0A UL/cUL 115V QUICK PACK w/LUGS/F8-24 RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$19.8100 / $20.3900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount |
300 On Order |
|
$18.5100 / $23.0700 | Buy Now |
DISTI #
69701095
|
Verical | Power Transformer 2500VAC 100VA 5 Terminal Quick Connect Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 49 |
|
$19.6600 / $21.5200 | Buy Now |
DISTI #
4338216
|
element14 Asia-Pacific | TRANSFORMER, ISO, 24V, 100VA RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$20.5182 / $24.8230 | Buy Now |
DISTI #
4338216
|
Farnell | TRANSFORMER, ISO, 24V, 100VA RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 0 |
|
$25.4335 / $29.2247 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount |
300 On Order |
|
$18.5100 / $23.0700 | Buy Now |
Part Details for F8-24
F8-24 CAD Models
F8-24 Part Data Attributes:
|
F8-24
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F8-24
Triad Magnetics
Split Bobbin Power Transformer, 100VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 65.09 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2500 V | |
Length | 77.79 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 4 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 100 VA | |
Width | 57.15 mm |