Part Details for F861BE184K310L by KEMET Corporation
Results Overview of F861BE184K310L by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F861BE184K310L Information
F861BE184K310L by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F861BE184K310L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89AC9044
|
Newark | .180Uf 310V |Kemet F861BE184K310L RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3100 | Buy Now |
|
DISTI #
F861BE184K310L
|
Avnet Americas | .180UF 310V - Tape and Reel (Alt: F861BE184K310L) COO: Indonesia RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2515 / $0.2568 | Buy Now |
US Tariff Estimator: F861BE184K310L by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for F861BE184K310L
F861BE184K310L CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
F861BE184K310L Part Data Attributes
|
|
F861BE184K310L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861BE184K310L
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, 7122, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | , 7122 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Additional Feature | Safety Class X2 | |
| Capacitance | 0.18 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 12.5 Mm | |
| Length | 18 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Tr, 14 Inch | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 310 V | |
| Rated (DC) Voltage (URdc) | 630 V | |
| Reference Standard | Cqc; Cul; Enec; Ul | |
| Surface Mount | No | |
| Terminal Pitch | 15 Mm | |
| Terminal Shape | Wire | |
| Width | 5.5 Mm |
Alternate Parts for F861BE184K310L
This table gives cross-reference parts and alternative options found for F861BE184K310L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861BE184K310L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| F861BE184K310A | KEMET Corporation | $0.3150 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, 7122, RADIAL LEADED | F861BE184K310L vs F861BE184K310A |
| F861BE184K310ALR0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 0.18uF, 7122, RADIAL LEADED | F861BE184K310L vs F861BE184K310ALR0L |
| F861BE184K310Z | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 0.18uF, 7122, RADIAL LEADED | F861BE184K310L vs F861BE184K310Z |