Part Details for FA-20H25.0000MD30Z-K3 by Epson Electronics America Inc
Overview of FA-20H25.0000MD30Z-K3 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA-20H25.0000MD30Z-K3
FA-20H25.0000MD30Z-K3 CAD Models
FA-20H25.0000MD30Z-K3 Part Data Attributes
|
FA-20H25.0000MD30Z-K3
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
FA-20H25.0000MD30Z-K3
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR, 25MHz, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
JESD-609 Code | e4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Gold (Au) |