Part Details for FA-238FREQB-C0 by Seiko Epson Corporation
Overview of FA-238FREQB-C0 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA-238FREQB-C0
FA-238FREQB-C0 CAD Models
FA-238FREQB-C0 Part Data Attributes
|
FA-238FREQB-C0
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
FA-238FREQB-C0
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Min, 50MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | LOAD CAPACITANCE FROM 10 PF TO INFINITY | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for FA-238FREQB-C0
This table gives cross-reference parts and alternative options found for FA-238FREQB-C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA-238FREQB-C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA-238FREQB-C0 | QUARTZ CRYSTAL RESONATOR, 16 MHz - 50 MHz | Epson Electronics America Inc | FA-238FREQB-C0 vs FA-238FREQB-C0 |