There are no models available for this part yet.
Overview of FA1A4M-T1B-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FA1A4M-T1B-A by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S525000318143
|
Chip1Stop | Trans Digital BJT NPN 50V 100mA 3-Pin Mini-Mold T/R RoHS: Compliant pbFree: Yes | 4600 |
|
$0.4320 / $0.5540 | Buy Now |
CAD Models for FA1A4M-T1B-A by Renesas Electronics Corporation
Part Data Attributes for FA1A4M-T1B-A by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
80
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
0.2 W
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
6000 ns
|
Turn-on Time-Max (ton)
|
200 ns
|
VCEsat-Max
|
0.2 V
|
Alternate Parts for FA1A4M-T1B-A
This table gives cross-reference parts and alternative options found for FA1A4M-T1B-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA1A4M-T1B-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC014YEBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | ROHM Semiconductor | FA1A4M-T1B-A vs DTC014YEBTL |
DTC143ZL-AE3-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | FA1A4M-T1B-A vs DTC143ZL-AE3-R |
2SC3399-AC | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | SANYO Electric Co Ltd | FA1A4M-T1B-A vs 2SC3399-AC |
DTC043ZEBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | ROHM Semiconductor | FA1A4M-T1B-A vs DTC043ZEBTL |
DTC123JCAT116 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | FA1A4M-T1B-A vs DTC123JCAT116 |
DTC143ZG-T92-B | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | FA1A4M-T1B-A vs DTC143ZG-T92-B |
DTC115EETR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, EMT3F, 3 PIN | ROHM Semiconductor | FA1A4M-T1B-A vs DTC115EETR |
DTC143ZG-AN3-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | FA1A4M-T1B-A vs DTC143ZG-AN3-R |
DTC123JG-T9S-B | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92SP, 3 PIN | Unisonic Technologies Co Ltd | FA1A4M-T1B-A vs DTC123JG-T9S-B |
DTC014YMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN | ROHM Semiconductor | FA1A4M-T1B-A vs DTC014YMT2L |