There are no models available for this part yet.
Overview of FA1F4N-T1B-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FA1F4N-T1B-A by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S525000489690
|
Chip1Stop | Trans Digital BJT NPN 50V 100mA 3-Pin Mini-Mold T/R RoHS: Compliant pbFree: Yes | 2900 |
|
$0.4320 / $0.5540 | Buy Now |
CAD Models for FA1F4N-T1B-A by Renesas Electronics Corporation
Part Data Attributes for FA1F4N-T1B-A by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
DC Current Gain-Min (hFE)
|
85
|
Number of Elements
|
1
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Surface Mount
|
YES
|
Transistor Element Material
|
SILICON
|