Part Details for FA1F4N-T2B-A by Renesas Electronics Corporation
Overview of FA1F4N-T2B-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FA1F4N-T2B-A
FA1F4N-T2B-A CAD Models
FA1F4N-T2B-A Part Data Attributes
|
FA1F4N-T2B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FA1F4N-T2B-A
Renesas Electronics Corporation
FA1F4N-T2B-A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 85 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |