Part Details for FA2924-AL by Coilcraft Inc
Results Overview of FA2924-AL by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FA2924-AL Information
FA2924-AL by Coilcraft Inc is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for FA2924-AL
FA2924-AL CAD Models
FA2924-AL Part Data Attributes
|
|
FA2924-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
FA2924-AL
Coilcraft Inc
SMPS Transformer, 15W
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | COILCRAFT INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | TURNS RATIO: 1:0.31, LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | |
| Height | 12.7 mm | |
| Input Voltage-Max | 57 V | |
| Input Voltage-Min | 36 V | |
| JESD-609 Code | e2 | |
| Length | 17.75 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Primary Winding | 1 | |
| Number of Secondary Winding | 1 | |
| Operating Frequency-Max | 350 kHz | |
| Output Voltage 1 | 3.3 V | |
| Power Rating | 15 W | |
| Primary Inductance | 40 µH | |
| Surface Mount | YES | |
| Terminal Finish | Tin/Silver (Sn/Ag) | |
| Transformer Type | SMPS TRANSFORMER | |
| Width | 13.46 mm |
FA2924-AL Frequently Asked Questions (FAQ)
-
Coilcraft recommends a land pattern with a pad size of 2.5 mm x 1.5 mm, with a non-solder mask defined (NSMD) pad and a 0.5 mm gap between pads. Refer to Coilcraft's application note AN-40 for more details.
-
The FA2924-AL is rated for operation up to 125°C, but derating is required above 85°C. Consult Coilcraft's temperature derating chart to ensure the inductor meets your application's temperature requirements.
-
The FA2924-AL has a shielded construction, which reduces EMI radiation. However, it's essential to ensure the inductor is properly oriented on the PCB and that nearby components do not interfere with the magnetic field.
-
The SRF of the FA2924-AL is not explicitly stated in the datasheet, but it can be estimated using Coilcraft's online SRF calculator or by consulting their application note AN-12.
-
The FA2924-AL has a maximum current rating of 2.4 A, but it's essential to consider the inductor's DC resistance, core losses, and thermal characteristics to ensure it meets your application's current requirements.