Part Details for FAD1-04010BHMW11 by Qualtek Electronics Corporation
Overview of FAD1-04010BHMW11 by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FAD1-04010BHMW11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562-FAD1-04010BHMW11
|
Mouser Electronics | DC Fans DC FAN 40x10mm 5VDC Hydro WIRE RoHS: Compliant | 0 |
|
$1.7800 / $1.8300 | Order Now |
Part Details for FAD1-04010BHMW11
FAD1-04010BHMW11 CAD Models
FAD1-04010BHMW11 Part Data Attributes
|
FAD1-04010BHMW11
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-04010BHMW11
Qualtek Electronics Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 5 CFM | |
Approvals | CE; CUL | |
Bearing Type | HYDRO DYNAMIC | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 50000 h | |
Noise | 22 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.981 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 0.55 W | |
Rated Voltage | 5 V | |
Speed | 4800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 17 g | |
Width | 10.5 mm |