Part Details for FAD1-05010CBLW11 by Qualtek Electronics Corporation
Overview of FAD1-05010CBLW11 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAD1-05010CBLW11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q1003-ND
|
DigiKey | FAN AXIAL 50X10.5MM 12VDC WIRE Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
3741 In Stock |
|
$5.8798 / $8.0200 | Buy Now |
DISTI #
562-FAD1-05010CBLW11
|
Mouser Electronics | DC Fans DC FAN 50x10mm 12VDC Ball WIRE RoHS: Compliant | 372 |
|
$5.8200 / $8.1100 | Buy Now |
|
Onlinecomponents.com | DC Fans DC FAN 50x10mm 12VDC Ball WIRE |
500 In Stock |
|
$5.4400 / $11.3200 | Buy Now |
|
Master Electronics | DC Fans DC FAN 50x10mm 12VDC Ball WIRE |
500 In Stock |
|
$5.4400 / $11.3200 | Buy Now |
Part Details for FAD1-05010CBLW11
FAD1-05010CBLW11 CAD Models
FAD1-05010CBLW11 Part Data Attributes
|
FAD1-05010CBLW11
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-05010CBLW11
Qualtek Electronics Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 8 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 20 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.27 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 0.96 W | |
Rated Voltage | 12 V | |
Speed | 3700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 18 g | |
Width | 10.5 mm |