Datasheets
FAD1-06020CHMW11 by: Qualtek Electronics Corporation

DC Fan,

Part Details for FAD1-06020CHMW11 by Qualtek Electronics Corporation

Overview of FAD1-06020CHMW11 by Qualtek Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FAD1-06020CHMW11

Part # Distributor Description Stock Price Buy
DISTI # FAD1-06020CHMW11-ND
DigiKey FAN AXIAL 60X20MM 12VDC WIRE Lead time: 38 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 562-FAD1-06020CHMW11
Mouser Electronics DC Fans DC FAN 60x20mm 12VDC Hydro WIRE RoHS: Compliant 0
  • 500 $1.8300
$1.8300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 0 $0
$0 Buy Now

Part Details for FAD1-06020CHMW11

FAD1-06020CHMW11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FAD1-06020CHMW11 Part Data Attributes

FAD1-06020CHMW11 Qualtek Electronics Corporation
Buy Now Datasheet
Compare Parts:
FAD1-06020CHMW11 Qualtek Electronics Corporation DC Fan,
Part Life Cycle Code Active
Ihs Manufacturer QUALTEK ELECTRONICS CORP
Reach Compliance Code unknown
Additional Feature APPROVAL: UL
Airflow 14.279 CFM
Approvals CE;CUL;TUV
Bearing Type HYDRO DYNAMIC
Body Material PLASTIC
Construction AXIAL
Height 60 mm
Length 60 mm
Life Expectancy 50000 h
Noise 28 dB
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Pressure 2.844 mmH2O
Rated Current 0.08 A
Rated Power 0.96 W
Rated Voltage 12 V
Speed 3900 rpm
Thermal Support Device Type DC FAN
Weight 49 g
Width 20 mm

FAD1-06020CHMW11 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAD1-06020CHMW11 by Qualtek Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAD1-06020CHMW11 by Qualtek Electronics Corporation

  • Please alert me when FAD1-06020CHMW11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FAD1-06020CHMW11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAD1-06020CHMW11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FAD1-06020CHMW11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAD1-06020CHMW11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAD1-06020CHMW11 by Qualtek Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: