Part Details for FAE1WSJR-52-10R by YAGEO Corporation
Overview of FAE1WSJR-52-10R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FAE1WSJR-52-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-FAE1WSJR-52-10RCT-ND
|
DigiKey | RES 10 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4670 In Stock |
|
$0.0449 / $0.4300 | Buy Now |
DISTI #
FAE1WSJR-52-10R
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, Fusible - Tape and Reel (Alt: FAE1WSJR-52-10R) Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0414 / $0.0433 | Buy Now |
DISTI #
603-FAE1WSJR-52-10R
|
Mouser Electronics | Wirewound Resistors - Through Hole 1W 10 Ohm 5% RoHS: Compliant | 6265 |
|
$0.0450 / $0.4300 | Buy Now |
|
Future Electronics | 10 Ohms 5% 1W Through Hole Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0406 / $0.0459 | Buy Now |
DISTI #
FAE1WSJR-52-10R
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, Fusible - Tape and Reel (Alt: FAE1WSJR-52-10R) Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0414 / $0.0433 | Buy Now |
DISTI #
FAE1WSJR-52-10R
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, Fusible - Tape and Reel (Alt: FAE1WSJR-52-10R) Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0414 / $0.0433 | Buy Now |
DISTI #
FAE1WSJR-52-10R
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 1 W, Axial Leaded, Wirewound, Fusible (Alt: FAE1WSJR-52-10R) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 3 Weeks, 1 Days | Abacus - 5000 |
|
Buy Now | |
|
New Advantage Corporation | Res Fusible Anti-Exp 10R 5% 1W0 300ppm Tape/Reel RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.0576 / $0.0619 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 1W-S 10 Ohms ±5% FUSIBLE SAFETY THT | 0 |
|
$0.0835 / $0.1019 | RFQ |
Part Details for FAE1WSJR-52-10R
FAE1WSJR-52-10R CAD Models
FAE1WSJR-52-10R Part Data Attributes
|
FAE1WSJR-52-10R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FAE1WSJR-52-10R
YAGEO Corporation
RES 10 OHM 1W 5% AXIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Fusing Time | 60 s | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.8 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL | |
Resistance | 10 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.1623 V |
Alternate Parts for FAE1WSJR-52-10R
This table gives cross-reference parts and alternative options found for FAE1WSJR-52-10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAE1WSJR-52-10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAE100JT-73-10R | 1W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FAE1WSJR-52-10R vs FAE100JT-73-10R |