There are no models available for this part yet.
Overview of FAN2002MPX by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FAN2002MPX by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 2295 |
|
RFQ | |||
Win Source Electronics | IC REG BUCK ADJ 1A SYNC 6MLP | 6000 |
|
$2.3480 / $3.5210 | Buy Now |
CAD Models for FAN2002MPX by Fairchild Semiconductor Corporation
Part Data Attributes for FAN2002MPX by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
MLP
|
Package Description
|
3 X 3 MM, LEAD FREE, MO-229-WEEA, MLP-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
6LD, MLP, DUAL, JEDEC MO-229, 3MM SQUARE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO OPERATES IN PFM MODE
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
S-XQCC-N6
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
SOLCC6,.11,37
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1500 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for FAN2002MPX
This table gives cross-reference parts and alternative options found for FAN2002MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2002MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN2002MPX | High-efficiency step-down DC/DC converter, 3000-REEL | onsemi | FAN2002MPX vs FAN2002MPX |
Related Parts for FAN2002MPX
-
SAK-TC1775-L40EMicrocontrollers
-
FAN5353MPXSwitching Regulator or Controllers
-
AT42QT1010-MAHOther Analog ICs
-
MMPF0100F9ANESPower Management Circuits
-
FDMS86300DCPower Field-Effect Transistors
-
BTS133TCPeripheral Drivers
-
ADS7866IDBVRAnalog to Digital Converters
-
A3P250-FGG256IField Programmable Gate Arrays
-
INA2132UOperational Amplifiers