There are no models available for this part yet.
Overview of FAN2011EMPX by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FAN2011EMPX by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11614 |
|
$0.6478 / $0.7621 | Buy Now |
CAD Models for FAN2011EMPX by Fairchild Semiconductor Corporation
Part Data Attributes for FAN2011EMPX by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
MLP
|
Package Description
|
3 X 3 MM, MO-229-WEEA, MLP-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
6LD, MLP, DUAL, JEDEC MO-229, 3MM SQUARE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-XDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.13,38
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1600 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for FAN2011EMPX
This table gives cross-reference parts and alternative options found for FAN2011EMPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2011EMPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN2011MPX | High-efficiency step-down DC/DC converter, 6LD, MLP, DUAL, JEDEC MO-229, 3MM SQUARE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | FAN2011EMPX vs FAN2011MPX |
FAN2011EMPX_NL | Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, 3 X 3 MM, LEAD FREE, MO-229-WEEA, MLP-6 | Fairchild Semiconductor Corporation | FAN2011EMPX vs FAN2011EMPX_NL |
Related Parts for FAN2011EMPX
-
ATMEGA8A-AUMicrocontrollers
-
FAN2012EMPXSwitching Regulator or Controllers
-
FEC30-48S3P3Other Analog ICs
-
FDMS2506SDCPower Field-Effect Transistors
-
FAN3229TMXPeripheral Drivers
-
OPA2172IDGKOperational Amplifiers
-
FAN2500S30XLinear Regulator ICs
-
ES1BRectifier Diodes
-
FDC6420CSmall Signal Field-Effect Transistors