Part Details for FAN2365AMPX by onsemi
Results Overview of FAN2365AMPX by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN2365AMPX Information
FAN2365AMPX by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FAN2365AMPX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | FAN2365AMPX - Switching Regulator, 20A, 1000kHz Switching Freq-Max, PQCC34 RoHS: Compliant Status: Obsolete Min Qty: 1 | 23413 |
|
$1.7300 / $2.1600 | Buy Now |
US Tariff Estimator: FAN2365AMPX by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FAN2365AMPX
FAN2365AMPX Part Data Attributes
|
|
FAN2365AMPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN2365AMPX
onsemi
10 A Synchronous Buck Regulator, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Hqccn, Lcc34,.2x.22,20 | |
| Manufacturer Package Code | 483AM | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | Also Operates In Pfm Mode;O/P Volt Is Adjstble From 0.6-5.5v;Also Required I/P Volt Of 4.5v-24v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current/Voltage-Mode | |
| Control Technique | Constant On Time | |
| Input Voltage-Max | 24 V | |
| Input Voltage-Min | 4.5 V | |
| JESD-30 Code | R-PQCC-N34 | |
| JESD-609 Code | e3 | |
| Length | 5.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 34 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 20 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 0.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HQCCN | |
| Package Equivalence Code | LCC34,.2X.22,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.15 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for FAN2365AMPX
This table gives cross-reference parts and alternative options found for FAN2365AMPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2365AMPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM1036N | Texas Instruments | Check for Price | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDIP20, DIP-20 | FAN2365AMPX vs LM1036N |
FAN2365AMPX Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
The device requires a stable input voltage (VIN) and a proper bias voltage (VBIAS) to operate correctly. Ensure VIN is within the recommended range (4.5V to 18V) and VBIAS is set to 1.25V ± 5%.
-
The FAN2365AMPX can handle a maximum current of 3.5A per channel, but this may vary depending on the application and thermal conditions. Ensure proper thermal design and heat sinking to prevent overheating.
-
Use a voltage regulator or a voltage supervisor to regulate the input voltage and prevent overvoltage conditions. Add undervoltage protection (UVLO) circuitry to prevent the device from operating outside its recommended voltage range.
-
Use a TVS (Transient Voltage Suppressor) diode or a Zener diode with a voltage rating of 18V or higher to protect the device from electrostatic discharge (ESD) events.