Part Details for FAN3228TMX-F085 by onsemi
Overview of FAN3228TMX-F085 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FAN3228TMX-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0797
|
Newark | Dual 2A High-Speed, Low-Side Gate Driver, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Inverting, Non-Inverting, Source Current:3A Rohs Compliant: Yes |Onsemi FAN3228TMX-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FAN3228TMX-F085CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.1943 / $1.2421 | Buy Now |
DISTI #
FAN3228TMX-F085
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: FAN3228TMX-F085) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13033 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
DISTI #
FAN3228TMX-F085
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: FAN3228TMX-F085) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13033 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
DISTI #
FAN3228TMX-F085
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: FAN3228TMX-F085) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13033 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
DISTI #
3608357
|
Farnell | DUAL 2A HIGH-SPEED, LOW-SIDE GATE DRIVER RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$1.3641 | Buy Now |
|
Flip Electronics | Stock, ship today | 13033 |
|
$0.3700 | RFQ |
Part Details for FAN3228TMX-F085
FAN3228TMX-F085 CAD Models
FAN3228TMX-F085 Part Data Attributes
|
FAN3228TMX-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3228TMX-F085
onsemi
Dual 2A High-Speed, Low-Side Gate Driver, SO 8L NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | UNDER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.032 µs | |
Turn-on Time | 0.034 µs | |
Width | 3.9 mm |