Part Details for FAN4040CES325X by Rochester Electronics LLC
Overview of FAN4040CES325X by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN4040CES325X
FAN4040CES325X CAD Models
FAN4040CES325X Part Data Attributes:
|
FAN4040CES325X
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FAN4040CES325X
Rochester Electronics LLC
Two Terminal Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |