-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Low Power, Rail to Rail I/O, Ultra low cost, CMOS Op-Amp, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6575
|
Newark | Operational Amplifier, Single, 3.7 Mhz, 1, 3 V/ S, 2.3V To 5.25V, Sc-70, 5 Rohs Compliant: Yes |Onsemi FAN4931IP5X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
64R2906
|
Newark | Ultra-Low Cost, Rail To Rail I/O, Cmos Amplifier/Reel |Onsemi FAN4931IP5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FAN4931IP5XFSCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32636 In Stock |
|
$0.2710 / $0.8200 | Buy Now |
DISTI #
71259141
|
Verical | Op Amp Single Ultra Low Cost Amplifier R-R I/O 5.25V 5-Pin SC-70 T/R Min Qty: 19 Package Multiple: 1 Date Code: 2324 | Americas - 28310 |
|
$0.2755 / $0.5929 | Buy Now |
DISTI #
2301759
|
element14 Asia-Pacific | OP AMP, RRIO, 2.7/5V, 3.7MHZ, 5SC70 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4488 / $0.7542 | Buy Now |
DISTI #
2301759RL
|
element14 Asia-Pacific | OP AMP, RRIO, 2.7/5V, 3.7MHZ, 5SC70 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4488 | Buy Now |
DISTI #
2301759
|
Farnell | OP AMP, RRIO, 2.7/5V, 3.7MHZ, 5SC70 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3567 / $1.0378 | Buy Now |
DISTI #
2301759RL
|
Farnell | OP AMP, RRIO, 2.7/5V, 3.7MHZ, 5SC70 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.3567 / $0.5688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN4931IP5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN4931IP5X
onsemi
Operational Amplifier, Low Power, Rail to Rail I/O, Ultra low cost, CMOS Op-Amp, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | EIAJ, SC-88A, SC-70, 5 PIN | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Wideband | NO | |
Width | 1.25 mm |