Part Details for FAN5029MPX by Rochester Electronics LLC
Overview of FAN5029MPX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN5029MPX
FAN5029MPX CAD Models
FAN5029MPX Part Data Attributes
|
FAN5029MPX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FAN5029MPX
Rochester Electronics LLC
SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, QCC40, LEAD FREE, MLP-40
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DFN | |
Package Description | VQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for FAN5029MPX
This table gives cross-reference parts and alternative options found for FAN5029MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5029MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5031MPX | Switching Controller, 1000kHz Switching Freq-Max, LEAD FREE, MLP-40 | Fairchild Semiconductor Corporation | FAN5029MPX vs FAN5031MPX |