There are no models available for this part yet.
Overview of FAN5234QSCX by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FAN5234QSCX by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 4 | 235 |
|
$0.6187 / $1.6500 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 16 Pin, Plastic, SSOP | 188 |
|
$0.7700 / $2.2000 | Buy Now | ||
Rochester Electronics | Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60546 |
|
$0.6962 / $0.8191 | Buy Now |
CAD Models for FAN5234QSCX by Fairchild Semiconductor Corporation
Part Data Attributes for FAN5234QSCX by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
QSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO OPERATE IN HYSTERETIC MODE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
690 kHz
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for FAN5234QSCX
This table gives cross-reference parts and alternative options found for FAN5234QSCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5234QSCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5234QSC | SWITCHING CONTROLLER, 690 kHz SWITCHING FREQ-MAX, PDSO16, QSOP-16 | Rochester Electronics LLC | FAN5234QSCX vs FAN5234QSC |
FAN5234QSC | Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO16, QSOP-16 | Fairchild Semiconductor Corporation | FAN5234QSCX vs FAN5234QSC |
Related Parts for FAN5234QSCX
-
MSP430G2433IPW28RMicrocontrollers
-
FAN5307SXSwitching Regulator or Controllers
-
FAN5063MXOther Analog ICs
-
FAN3989MLP8XPower Management Circuits
-
FDS8878Power Field-Effect Transistors
-
FDC6331LPeripheral Drivers
-
XC7Z045-2FFG900IField Programmable Gate Arrays
-
FAN2503S25XLinear Regulator ICs
-
DG441DY-T1-E3Multiplexers or Switches