Part Details for FAN6520AIM_NL by Fairchild Semiconductor Corporation
Overview of FAN6520AIM_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN6520AIM_NL
FAN6520AIM_NL CAD Models
FAN6520AIM_NL Part Data Attributes
|
FAN6520AIM_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN6520AIM_NL
Fairchild Semiconductor Corporation
Switching Controller, Voltage-mode, 1A, 340kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 340 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for FAN6520AIM_NL
This table gives cross-reference parts and alternative options found for FAN6520AIM_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN6520AIM_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN6520AM_NL | Switching Controller, Voltage-mode, 1A, 340kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | FAN6520AIM_NL vs FAN6520AM_NL |
FAN6520AIMX_NL | Switching Controller, Voltage-mode, 1A, 340kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | FAN6520AIM_NL vs FAN6520AIMX_NL |
FAN6520AMX_NL | Switching Controller, Voltage-mode, 1A, 340kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | FAN6520AIM_NL vs FAN6520AMX_NL |
FAN6520AIMX | 1A SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | FAN6520AIM_NL vs FAN6520AIMX |
FAN6520AM | 1A SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | FAN6520AIM_NL vs FAN6520AM |
FAN6520AIMX | Switching Controller, Voltage-mode, 1A, 340kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | FAN6520AIM_NL vs FAN6520AIMX |