FAN6921MRMY
Description: mWSaver™ Power Factor Controller (PFC) CrCM + QR PWM Controller, Brown Out Protection, 2500-REEL

Overview of FAN6921MRMY by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FAN6921MRMY by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 92R5486
Newark Pfc/Qr Combo Contr/Reel |Onsemi FAN6921MRMY RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # FAN6921MRMY
Avnet Americas Power Factor Correction CONTRLR 0.02mA 16-Pin SOP T/R - Tape and Reel (Alt: FAN6921MRMY) RoHS: Compliant Min Qty: 377 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 605000 Partner Stock
  • 377 $0.9829
  • 380 $0.9563
  • 760 $0.9297
  • 1,900 $0.9032
  • 3,800 $0.8766
  • 19,000 $0.8500
  • 38,000 $0.8235
$0.8235 / $0.9829 Buy Now
Bristol Electronics   1303
RFQ
Quest Components   1042
  • 1 $2.6344
  • 493 $1.0867
  • 921 $0.9879
$0.9879 / $2.6344 Buy Now
Rochester Electronics FAN6921 - Switching Controller, Current-Mode RoHS: Compliant Status: Obsolete Min Qty: 1 605000
  • 1 $0.9685
  • 25 $0.9491
  • 100 $0.9104
  • 500 $0.8717
  • 1,000 $0.8232
$0.8232 / $0.9685 Buy Now
LCSC 8.5V25V SOP-16 AC-DC Controllers and Regulators ROHS 729
  • 1 $0.9822
  • 10 $0.8214
  • 30 $0.7331
  • 100 $0.6338
  • 500 $0.5881
  • 1,000 $0.5691
$0.5691 / $0.9822 Buy Now

CAD Models for FAN6921MRMY by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FAN6921MRMY by onsemi

FAN6921MRMY
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Package Description
SOIC-16
Manufacturer Package Code
751BG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
ALSO HAS CONTROL TECHNIQUE OF RESONANT
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
Input Voltage-Min
8.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
60 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.9 mm
Want to compare parts?
  1. FAN6921MRMY
    onsemi
    mWSaver™ Power Factor Controller (PFC) CrCM + QR PWM Controller, Brown Out Protection, 2500-REEL
    VS

Related Parts for FAN6921MRMY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN6921MRMY by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN6921MRMY by onsemi

Select Manufacturer
Which Manufacturer of FAN6921MRMY would you like to use for your alert(s)?
  • Please alert me when FAN6921MRMY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN6921MRMY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN6921MRMY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN6921MRMY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN6921MRMY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN6921MRMY by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: