Part Details for FAN7023M by Fairchild Semiconductor Corporation
Overview of FAN7023M by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN7023M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN7023M-ND
|
DigiKey | AUDIO AMPLIFIER, 1W(S), 1 FUNC Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21060 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | FAN7023 - Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21060 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for FAN7023M
FAN7023M CAD Models
FAN7023M Part Data Attributes
|
FAN7023M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7023M
Fairchild Semiconductor Corporation
Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for FAN7023M
This table gives cross-reference parts and alternative options found for FAN7023M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7023M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4889MA/NOPB | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023M vs LM4889MA/NOPB |
AS1702-T | 1.8W diff audio amp mono, adj.; Package Type: MSOP-10; Miscellaneous: adj. Gain | ams | FAN7023M vs AS1702-T |
LM4895IBPX | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9 | Texas Instruments | FAN7023M vs LM4895IBPX |
TS4990IQT | 1.2 W audio power amplifier with active low standby mode | STMicroelectronics | FAN7023M vs TS4990IQT |
MAX9654AUB+ | 3.3V, HD/SD Triple-Channel Filter Amplifiers with Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | FAN7023M vs MAX9654AUB+ |
MAX9711ETC+T | 3W Mono/Stereo BTL Audio Power Amplifiers with Shutdown, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | FAN7023M vs MAX9711ETC+T |
LM4871LD | IC 3 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023M vs LM4871LD |
LM4900LDX/NOPB | 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LLP-8 | Texas Instruments | FAN7023M vs LM4900LDX/NOPB |
LM4895MDC | IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, UUC, DIE, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023M vs LM4895MDC |
LM4894LD | 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | Texas Instruments | FAN7023M vs LM4894LD |