Part Details for FAN7346M by onsemi
Overview of FAN7346M by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
DC brushless fan drivers
Part Details for FAN7346M
FAN7346M CAD Models
FAN7346M Part Data Attributes
|
FAN7346M
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7346M
onsemi
LED Current Balance Controller for Lighting, 4-Channel, SO 28L WB, 1560-RAIL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SOP, | |
Manufacturer Package Code | M28B | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-11 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for FAN7346M
This table gives cross-reference parts and alternative options found for FAN7346M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7346M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS32BL3556-ZLA3 | LED Driver, 4-Segment, PDSO20, TSSOP-20 | Lumissil Microsystems | FAN7346M vs IS32BL3556-ZLA3 |
MAX16838BATP/V+ | Integrated, 2-Channel, High-Brightness LED Driver with High-Voltage Boost and SEPIC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | FAN7346M vs MAX16838BATP/V+ |
TB62771FNG | IC LED DISPLAY DRIVER, PDSO20, HTSSOP-20, Display Driver | Toshiba America Electronic Components | FAN7346M vs TB62771FNG |
LP8862QPWPRQ1 | High-performance 2-channel LED driver for Automotive lighting 20-HTSSOP -40 to 125 | Texas Instruments | FAN7346M vs LP8862QPWPRQ1 |
IS32BL3555-ZLA3 | LED Driver, 4-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | FAN7346M vs IS32BL3555-ZLA3 |
IS31BL3555-ZLS4-TR | LED Driver, 4-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | FAN7346M vs IS31BL3555-ZLS4-TR |
IS32BL3552-ZLA3-TR | LED Driver | Integrated Silicon Solution Inc | FAN7346M vs IS32BL3552-ZLA3-TR |
AL1792AFE-13 | LED Driver, | Diodes Incorporated | FAN7346M vs AL1792AFE-13 |
IS32BL3556-ZLA3-TR | LED Driver, 4-Segment, PDSO20, TSSOP-20 | Lumissil Microsystems | FAN7346M vs IS32BL3556-ZLA3-TR |
TPS54201DDCT | 4.5V-to-28V Input Voltage, Synchronous Buck LED driver 6-SOT-23-THIN -40 to 125 | Texas Instruments | FAN7346M vs TPS54201DDCT |