Part Details for FAN7392MX by onsemi
Overview of FAN7392MX by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN7392MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R2955
|
Newark | High/Low Side Gate Driver/Reel |Onsemi FAN7392MX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FAN7392MX
|
Avnet Americas | MOSFET DRVR 600V 3A 2-OUT Hi/Lo Side Full Brdg/Half Brdg Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: FAN7392MX) RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 48000 Partner Stock |
|
$0.9703 / $1.1581 | Buy Now |
|
Bristol Electronics | 359 |
|
RFQ | ||
|
Quest Components | HALF BRIDGE BASED PERIPHERAL DRIVER, PDSO16 | 287 |
|
$2.8675 / $4.6500 | Buy Now |
|
Rochester Electronics | FAN7392 - Half Bridge Based Peripheral Driver, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
$0.9699 / $1.1400 | Buy Now |
|
LCSC | Half Bridge 2 3A 25ns 20ns 10V20V 3A SOP-16-300mil Gate Drivers ROHS | 286 |
|
$1.0361 / $1.4729 | Buy Now |
Part Details for FAN7392MX
FAN7392MX CAD Models
FAN7392MX Part Data Attributes
|
FAN7392MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7392MX
onsemi
625V, 3.3/5V input logic compatible, 3/3A sink/source current, High & Low side Gate-Drive with SD protection, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-16 | |
Manufacturer Package Code | 751BH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 6 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.18 µs | |
Width | 7.5 mm |
Alternate Parts for FAN7392MX
This table gives cross-reference parts and alternative options found for FAN7392MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7392MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7392M | 625V, 3.3/5V input logic compatible, 3/3A sink/source current, High & Low side Gate-Drive with SD protection, 16LD,SOIC,JEDEC MS013, .300" WIDE BODY, 45/RAIL | Fairchild Semiconductor Corporation | FAN7392MX vs FAN7392M |