Part Details for FAR-C4CQ-12000-M12-R by FUJITSU Semiconductor Limited
Overview of FAR-C4CQ-12000-M12-R by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
7MP4120-000 | Renesas Electronics Corporation | SRAM MODULE | |
738120-000 | Renesas Electronics Corporation | COMP LOGIC |
Part Details for FAR-C4CQ-12000-M12-R
FAR-C4CQ-12000-M12-R CAD Models
FAR-C4CQ-12000-M12-R Part Data Attributes
|
FAR-C4CQ-12000-M12-R
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-C4CQ-12000-M12-R
FUJITSU Semiconductor Limited
QUARTZ CRYSTAL RESONATOR, 12 MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BUILT-IN CAPACITOR | |
Aging | 1000 PPM/10 YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Frequency Stability | 1% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8XB3.2XH2.5 (mm) | |
Series Resistance | 75 Ω | |
Surface Mount | YES |