Part Details for FAR-D5NF-942M50-P1GWQ by TAIYO YUDEN
Overview of FAR-D5NF-942M50-P1GWQ by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for FAR-D5NF-942M50-P1GWQ
FAR-D5NF-942M50-P1GWQ CAD Models
FAR-D5NF-942M50-P1GWQ Part Data Attributes
|
FAR-D5NF-942M50-P1GWQ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FAR-D5NF-942M50-P1GWQ
TAIYO YUDEN
Duplexer, 942.5MHz(Tx), 942.5MHz(Rx), HERMETIC SEALED PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Filter Type | DUPLEXER | |
Height | 0.65 mm | |
Insertion Loss (Rx) | 1.9 dB | |
Insertion Loss (Tx) | 2.3 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 9 | |
Receive Center Frequency | 942.5 MHz | |
Transmit Center Frequency | 942.5 MHz | |
Width | 2 mm |