Part Details for FAR-F5CP-820M00-D202-J by FUJITSU Limited
Overview of FAR-F5CP-820M00-D202-J by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65MLVD202D | Texas Instruments | Full-Duplex M-LVDS Transceiver 14-SOIC -40 to 85 | |
SN65MLVD202ADR | Texas Instruments | Full-Duplex M-LVDS Transceiver 14-SOIC -40 to 85 | |
SN65MLVD202AD | Texas Instruments | Full-Duplex M-LVDS Transceiver 14-SOIC -40 to 85 |
Part Details for FAR-F5CP-820M00-D202-J
FAR-F5CP-820M00-D202-J CAD Models
FAR-F5CP-820M00-D202-J Part Data Attributes
|
FAR-F5CP-820M00-D202-J
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-F5CP-820M00-D202-J
FUJITSU Limited
SAW Filter, Ceramic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Filter Type | SAW FILTER | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | CERAMIC |