Part Details for FAR-F5CP-836M50-D203 by FUJITSU Limited
Overview of FAR-F5CP-836M50-D203 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FAR-F5CP-836M50-D203
FAR-F5CP-836M50-D203 CAD Models
FAR-F5CP-836M50-D203 Part Data Attributes
|
FAR-F5CP-836M50-D203
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-F5CP-836M50-D203
FUJITSU Limited
SAW Filter, 1 Function(s), 836.5MHz, 4 Pin(s), Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 836.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.9 mm | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e0 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | CERAMIC | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2 mm |