There are no models available for this part yet.
Overview of FAR-F5CP-836M50-D203V by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV1091TMX/NOPB | Texas Instruments | Dual Input, Far Field Noise Suppression Microphone Amplifier 25-DSBGA -40 to 85 | |
LMV1091TM/NOPB | Texas Instruments | Dual Input, Far Field Noise Suppression Microphone Amplifier 25-DSBGA -40 to 85 | |
LMV1090TL/NOPB | Texas Instruments | Dual Input, Far Field Noise Suppression Microphone Amplifier 16-DSBGA -40 to 85 |
CAD Models for FAR-F5CP-836M50-D203V by FUJITSU Limited
Part Data Attributes for FAR-F5CP-836M50-D203V by FUJITSU Limited
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FUJITSU LTD
|
Reach Compliance Code
|
compliant
|
Filter Type
|
SAW FILTER
|
JESD-609 Code
|
e0
|
Mounting Type
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Material
|
CERAMIC
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for FAR-F5CP-836M50-D203V
This table gives cross-reference parts and alternative options found for FAR-F5CP-836M50-D203V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAR-F5CP-836M50-D203V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAR-F5CP-836M50-D203V | SAW Filter | FUJITSU Semiconductor Limited | FAR-F5CP-836M50-D203V vs FAR-F5CP-836M50-D203V |