Part Details for FAR-F6KA-1G9500-D4DG by FUJITSU Semiconductor Limited
Overview of FAR-F6KA-1G9500-D4DG by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for FAR-F6KA-1G9500-D4DG
FAR-F6KA-1G9500-D4DG CAD Models
FAR-F6KA-1G9500-D4DG Part Data Attributes
|
FAR-F6KA-1G9500-D4DG
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-F6KA-1G9500-D4DG
FUJITSU Semiconductor Limited
1 FUNCTIONS, 1950 MHz, SAW FILTER, SMD, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1950 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1 mm |