-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPST, Momentary, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9281
|
Newark | Pushbutton Switch, Spst, 0.5A, 125V, Product Range:Fb Series, Panel Cutout Diameter:5.3Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:White, Ip Rating:- Rohs Compliant: Yes |Nkk Switches FB15ANEP2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$3.1700 / $4.6900 | Buy Now |
DISTI #
360-2307-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 125V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
255 In Stock |
|
$2.8785 / $4.4500 | Buy Now |
DISTI #
633-FB15ANEP2
|
Mouser Electronics | Pushbutton Switches SPST OFF-(ON) TURRET RoHS: Compliant | 5689 |
|
$2.6000 / $4.4500 | Buy Now |
DISTI #
70192434
|
RS | Switch, P/B, SPST, OFF-(ON), No Cap, Silver, 0.5A,125VAC, Epoxy Sealed PC/Turret | NKK Switches FB15ANEP2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 100 |
|
$3.3400 / $4.4500 | Buy Now |
|
Future Electronics | FB Series 0.5 Amp Momentary SPST Off-(On) Silver Through Hole Pushbutton RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 295Tray |
|
$2.9500 / $3.4100 | Buy Now |
DISTI #
FB15ANEP2
|
TTI | Pushbutton Switches SPST OFF-(ON) TURRET Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 137 In Stock |
|
$4.1200 / $4.8300 | Buy Now |
DISTI #
FB15ANEP2
|
TME | Switch: push-button, Pos: 2, SPST, 0.5A/125VAC, OFF-(ON), 100MΩ Min Qty: 1 | 190 |
|
$2.6600 / $3.1400 | Buy Now |
|
Powell Electronics | Pushbutton Switches SPST OFF-(ON) TURRET Min Qty: 1 | 6773 |
|
$4.1300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
2374955
|
Farnell | PUSHBUTTON SWITCH, SPST, 0.5A, 125V RoHS: Compliant Min Qty: 1 Lead time: 45 Weeks, 3 Days Container: Each | 5 |
|
$3.3501 / $4.9692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FB15ANEP2
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FB15ANEP2
NKK Switches
Switch, SPST, Momentary, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.197 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 1.651 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 20.8026 mm | |
Body Length or Diameter | 7.0104 mm | |
Bushing Diameter | 0.197 inch | |
Bushing Length | 0.157 inch | |
Bushing Type | M5P0.5 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | BRASS | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Length | 0.106 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER LUG |