Part Details for FB20R06YE3_B1 by Infineon Technologies AG
Overview of FB20R06YE3_B1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FB20R06YE3_B1
FB20R06YE3_B1 CAD Models
FB20R06YE3_B1 Part Data Attributes:
|
FB20R06YE3_B1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FB20R06YE3_B1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 27 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X26 | |
Number of Elements | 7 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 77 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 190 ns | |
Turn-on Time-Nom (ton) | 33 ns | |
VCEsat-Max | 2 V |
Alternate Parts for FB20R06YE3_B1
This table gives cross-reference parts and alternative options found for FB20R06YE3_B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB20R06YE3_B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB20R06YE3B1BOMA1 | Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel | Infineon Technologies AG | FB20R06YE3_B1 vs FB20R06YE3B1BOMA1 |